Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURN, 10K, 10%, Side, P, Bulk, Plain, H

View 3269P-1-103LF: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

3269P-1-103LF: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm


Image is representative only
Bourns, Inc.
Jameco Part no. 1156453
Manufacturer BOURNS, INC.
Manufacturer no. 3269P-1-103LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.05

# of Unit Price
1+ $4.05
10+ $3.75
100+ $3.39
  • Availability:Ship  1 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 10000 ohm

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3269
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
Terminal ShapeFLAT
Resistance (ohm)10000
Terminal FinishMATTE TIN
Number of Terminals3
JESD-97 Codee3
Rated Temperature (Cel)85
Lead FreeYES
Rated Power Dissipation (P) (W)0.25
MountingSurface Mount
PackagingTube
Power Rating1/4W
Product Depth8.39mm
Product Length6.35mm
Specification Value
Resistance Value10KOhm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StyleGull Wing
Resistive Element MaterialCermet
Family3269
Maximum Operating Temperature150°C
Minimum Operating Temperature-65°C
Product Height5.21mm
TechnologyCermet
Mounting FeatureSurface Mount
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.