AC to DC Power Supply Single Output 24 Volt 40 Amp 960 Watt

$207.95 ea


  • Part no.: 1585717
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-1000-24
  • RoHS Compliant
Pricing
# of units Price
1+ $207.95
10+ $187.95

Request a Large Quantity Quote

960W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 40Amps


Specifications:
  • Size (L x W x H) (inches): 11.6 x 5.0 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)40
Maximum Output Power (W)960
FamilyRSP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)11.6
Width (inch)5
Height (inch)2.5
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product