Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 40A 24 Volt 2 Pin SMD Tape and Reel

View MF-MSMF075/24-2: Reset Fuse 13.2V MAX 40A Imax 0.75A Ihld 1.5A Itrp SMD T/

MF-MSMF075/24-2: Reset Fuse 13.2V MAX 40A Imax 0.75A Ihld 1.5A Itrp SMD T/

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1164226
Manufacturer BOURNS, INC.
Manufacturer no. MF-MSMF075/24-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2000+ $0.35
10000+ $0.32
20000+ $0.30
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  3 Days ARO 

 Add to cart

RESET, FUSE,13.2V MAX,40A IMAX, 0.75A IHLD,1.5A ITRP,SMD,T/


RESET,13.2V MAX,40A IMAX,
0.75A IHLD,1.5A ITRP,SMD,T/

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Fuse 0.125A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.15


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59


FUSE,3AB FAST-ACTING,AXIAL LEADS,15AMP,250V,1.288 INCH L x .275 INCH DIA

Buy Now  $0.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.