Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

10CFS1 M0=F7826

View 10CFS1: Power Entry Module M0=F7826

10CFS1: Power Entry Module M0=F7826


Image is representative only
Corcom/Tyco Electronics
Jameco Part no. 1171995
Manufacturer CORCOM/TYCO ELECTRONICS
Manufacturer no. 10CFS1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.79

# of Unit Price
1+ $25.79
10+ $24.19
100+ $22.75
  • Availability:Ship  9 Wks ARO 

 Add to cart

Specification Value
FamilyC
Maximum Current Rating10A
Maximum Voltage Rating250VAC
MountingSnap-In
Product Depth69.62mm
Product Height41.17mm
Product Length31.24mm
Termination MethodFaston
TypeEMI/RFI Filtered
Specification Value
Product TypePower Entry Module
GenderM
Connector TypeIEC 320/C14
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareSwitch
Operating Frequency50KHz to 30000KHz


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

Buy Now  $46.39


30DCF6 J0=F7907

Buy Now  $119.65


5EFM4SC=F8114

Buy Now  $41.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.