1 Amp @ 250 Vac Power Entry Filter With Fuse Chamber

$0.69 ea


  • Part no.: 1172613
  • Manufacturer: Corcom/Tyco Electronics
  • Manufacturer no.: 1EGG1-2
  • RoHS Compliant
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29
Filtered Power Entry Module

With Metric Fuse Holder

The GG series power entry module combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing, in the smallest possible panel space. This model is equipped with three Faston 0.250" terminals for the load-side termination.
  • Current rating of 1A at 120 VAC and 240 VAC
  • Accepts two 5x20mm fuses
  • Hipot rating (one minute): line to ground: 1550 VAC; line to line: 1450 VDC
  • Maximum leakage current, line to ground: @ 120 VAC 60 Hz: 0.25mA; @ 240 VAC 50 Hz: 0.42mA


Report a problem
Suggest a product
Specification Value
TypeRFI Filter
GenderM
Connector TypeIEC
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareFuse
Maximum Voltage Rating115VAC/250VAC
MountingFlange Mount
Termination MethodFaston
Product TypePower Entry Module


Report a problem
Suggest a product