AC to DC Power Supply Single Output 24 Volt 41.7 Amp 1.0008kw

$166.95 ea


  • Part no.: 2101569
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1000-24
  • RoHS Compliant
Pricing
# of units Price
1+ $166.95
10+ $149.95

Request a Large Quantity Quote

1000W Single Output Power Supply

  • Output: 24VDC @ 0-41.7A
  • Rated Output Power: 1000.8W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • AC input active surge current limiting
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Dimensions: 278*127*63.5mm (L*W*H)



Report a problem
Suggest a product
Specification Value
FamilySE-1000
Primary Output Voltage (VDC)24
Output Current (A)41.7
Maximum Output Power (W)1000.8
Input Voltage (VAC)115 & 220
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product