Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail

$0.35 ea


  • Part no.: 1192850
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: TIP31AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10
Transistor General Purpose BJT NPN 60 Volt 3A 3-Pin(3+Tab) TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP31A
TypeNPN
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@3A
Number of Elements per Chip1
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product