180W Dual Output Benchtop Power Supply 30 Volt 2 Amps each channel

211693

$219.95 ea


  • Part no.: 211693
  • Manufacturer: JAMECO BENCHPRO
  • Manufacturer no.: HY3003D-2-R
  • RoHS Compliant
Pricing
# of units Price
1+ $219.95
5+ $199.95

180W Dual Output Benchtop Power Supply


Ch.1: 30 Volts @ 3 Amps
Ch.2: 30 Volts @ 3 Amps

Features:
  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 28 lbs.


Report a problem
Suggest a product
Specification Value
Height (inches)6.5
Length (inches)14.4
Power (WATTS)180
Regular Output Voltage 1 (VOLTS)30
Type of DisplaysDigital LCD
Weight (lbs.)28
Width (inches)10.4
Regular Output Voltage 2 (VOLTS)30


Report a problem
Suggest a product