Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 40 Volt 3A 2 Pin DO-201AD

View 1N5822: Diode Schottky Barrier Rectifier 3A 40V DO-201AD

1N5822: Diode Schottky Barrier Rectifier 3A 40V DO-201AD


Image is representative only
Jameco Part no. 177990
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5822
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.16

# of Unit Price
10+ $0.16
100+ $0.14
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

DIODE, 1N5822, SCHOTTKY BARRIER RECTIFIER, 3A, 40V, DO-201AD

Report a problem
Suggest a product
Specification Value
Family1N5822
Peak Non-Repetitive Surge Current80A
MountingThrough Hole
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length9.5mm(Max)
Specification Value
Supplier_PackageDO-201AD
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current3A
Peak Forward Voltage0.95V@9.4A
Peak Reverse Current2000uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 30 Volt 1A 2-Pin DO-41

Buy Now  $0.14

Copyright ©2002 - 2015 Jameco. All Rights Reserved.