Diode Schottky 40 Volt 3A 2-Pin DO-201AD

177990

$0.14 ea


  • Part no.: 177990
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5822
Pricing
# of units Price
10+ $0.14
100+ $0.12
1000+ $0.10
NOTE:
  • Order in multiples of 10

Diode Schottky 40Volt 3A 2-Pin

Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling, and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    Family1N5822
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current3A
    Peak Forward Voltage[email protected]
    Peak Reverse Current2000uA
    Peak Non-Repetitive Surge Current80A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage40V
    Pin_Count2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    Product Length9.5mm(Max)
    Supplier_PackageDO-201AD
    Product Width5.3mm(Max)
    Product Height5.3mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product