Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

C

AC to DC Power Supply Wall Adapter Transformer Single Output 3 Volt 4.5 Volt 6 Volt 7.5 Volt 9 Volt 12 Volt 2 Amp 24 Watt Box

View PSSMV3: 24W Switching Table-Top Power Supply with Interchangeable AC and DC Plugs

PSSMV3: 24W Switching Table-Top Power Supply with Interchangeable AC and DC Plugs

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 1537491
Manufacturer VELLEMAN INC.
Manufacturer no. PSSMV3
Catalog 142 , page 100
Pricing & Availability

$35.95

# of Unit Price
1+ $35.95
10+ $32.95
50+ $29.95
  • Availability:Ship  1 Days ARO 

 Add to cart

24W Switching Table-Top Power Supply with Interchangeable AC and DC PlugsSelectable Output Voltages: 3V, 4.5V, 6V, 7.5V, 9V, 12V @ 2A

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Efficiency: > 70%
  • Size: 4.6"L x 2.4"W x 3.3"H
  • Stabilized output
  • Short-circuit and overload protection
  • Very low idling consumption
  • Case color: Black

    Included AC Input Plugs:
  • USA
  • United Kingdom
  • Europe
  • Taiwan
  • France
  • China

    Included DC Output Connectors:
  • 2.5mm male
  • 3.5mm male
  • 1mm x 3mm straight female center positive
  • 2.1mm x 5mm straight female center positive
  • 2.5mm x 5mm straight female center positive
  • 1.35mm x 3.5mm straight female center positive
  • 1.7mm x 4mm straight female center positive

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeFemale|Male
    Output Connector DiametersMale: 2.5mm, 3.5mm; Female: 1x3mm, 2.1x5mm, 2.5x5.5mm, 1.35x3.5mm, 1.7x4mm
    PolarityCenter Positive|Center Negative
    Number of Outputs1
    Product TypeAC to DC "Table-Top Regulated Switching Power Supplies
    MFR Product FamilyPSSMV3
    Efficiency (%)70
    Length (inch)2.5
    Width (inch)3.3
    Height (inch)4.7
    Agency ApprovalsCE
    Specification Value
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)3
    Power Supply ColorBlack
    PackagingBox
    Additional Output Voltages (VDC)4.5 | 6 | 7.5 | 9 | 12
    Output Current (A)2
    Maximum Output Power (W)24
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

    Buy Now  $15.95


    12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

    Buy Now  $14.95


    POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,SW,12VDC/.83A,2.1MMF2,WITH O AC CLIPS,UL/CUL/CE

    Buy Now  $9.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.