3 LEAD PLASTIC W/EXPOSED HEATSNK

1217359

$0.75 ea


  • Part no.: 1217359
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: BDW93C.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1200+ $0.75
6000+ $0.67
12000+ $0.61
NOTE:
  • • Order in multiples of 1,200
Specification Value
FamilyBDW93C
Minimum DC Current Gain1000@3A@3V|750@5A@3V|100@10A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
TypeNPN
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Base Emitter Saturation Voltage2.5V@20mA@5A|4V@100mA@10A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage2V@20mA@5A|3V@100mA@10A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current12A


Report a problem
Suggest a product