Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

3 Lead Plastic with Exposed Heatsnk

View BDW94C.: 3 LD Plastic with Exposed Heatsnk

BDW94C.: 3 LD Plastic with Exposed Heatsnk


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1217367
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. BDW94C.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.50
50+ $0.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

Specification Value
FamilyBDW94C
Minimum DC Current Gain1000@3A@3V|750@5A@3V|100@10A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
TypePNP
Specification Value
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Base Emitter Saturation Voltage2.5V@20mA@5A|4V@100mA@10A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage2V@20mA@5A|3V@100mA@10A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current12A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.