3 LEAD PLASTIC W/EXPOSED HEATSNK

1217367

$0.59 ea


  • Part no.: 1217367
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BDW94C.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.52
50+ $0.47
NOTE:
  • Order in multiples of 5
Specification Value
FamilyBDW94C
TypePNP
ConfigurationSingle
Maximum Base Emitter Saturation Voltage[email protected]@[email protected]@10A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@10A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current12A
Minimum DC Current Gain[email protected]@[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product