3 LEAD PLASTIC W/EXPOSED HEATSNK

1217404

$0.49 ea


  • Part no.: 1217404
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: BDX53C.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.42
50+ $0.38
NOTE:
  • Order in multiples of 5
Specification Value
FamilyBDX53C
TypeNPN
ConfigurationSingle
Maximum Base Emitter Saturation Voltage[email protected]@3A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product