Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin TO-92 Bulk

$0.19 ea


  • Part no.: 1217519
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: BS170
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • Order in multiples of 10
500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
N-Channel Enhancement Mode Field Effect Transistor

Features:
  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBS170
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.5A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage60V
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product