AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 0.25 Amp 2.25 Watt

190529

$9.95 ea


  • Part no.: 190529
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090025F8451
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

2.25 Watt AC-to-DC Regulated Linear Wall Adapter


Output: 9 Volts @ 0.25 Amps

Features:
  • Output connector: 2.5mm x 5.5mm right-angle female center positive
  • Input: 120VAC @ 60Hz
  • Size: 2.5"H x 2.0"W x 1.6"D
  • Weight: 0.5 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.25
    Input Voltage (VAC)120


    Report a problem
    Suggest a product