Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

BIG Digit Hygro-Thermometer

View 445703: Big Digit Hygro-Thermometer (Environmental)

445703: Big Digit Hygro-Thermometer (Environmental)

Extech Electronics
Jameco Part no. 198045
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 445703
Catalog 132 , page 124
Pricing & Availability

$41.99

# of Unit Price
1+ $41.99
5+ $39.95
  • Availability: Ship  today  

 Add to cart

Big Digit Hygro-Thermometer

Display Humidity & Temperature

Features:
  • 1" digits displayed on Large LCD (3.1 x 2.4" / 80 x 62mm) provide simultaneous measurements of humidity and temperature
  • Memory with reset function stores maximum and minimum measurements
  • Measuring range:
    • Temperature: 14 to 140°F (-10 to 60°C)
    • Humidity: 10% to 85% RH
  • Accurate to 6% RH, 1°C, & 1.8°F (@ 0 to 50°C / 32 to 122°F)
  • °C / °F switchable temperature measurements
  • Low battery indication
  • Dimensions: 4.3 x 3.9 x 0.78" (110 x 100 x 20mm)
  • Weight: 6oz. (169g)
  • Complete with built-in tilt stand, wall mounting bracket, and 1.5V AAA battery

Applications:
  • Use in factories, greenhouses, and offices to maintain proper temperature and humidity conditions and to record extremes during the day.


Report a problem
Suggest a product
Specification Value
Power Supply TypeAAA
TypeHumidity and Temperature
DisplayLCD
Specification Value
RangeTemp: -10 to 60°C / Humidity: 10-99%
Resolution5% RH, 1°C, and 1.8°F


Report a problem
Suggest a product

RELATED PRODUCTS

LED TESTER,T1 &T3/4,20 T0 150 Ma

Buy Now  $9.95


MONITOR,ELECTRICITY USAGE,KILL-A-WATT,8 MEASURES

Buy Now  $29.95


VELLEMAN POCKET BATTERY TESTER FOR AAA (LR3), AA (LR6) AND BUTTON CELL BATTERIES

Buy Now  $3.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.