Experimenter?S Phenolic Prototype Board
| Jameco Part no. 616673 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 22-512 |
| RoHS compliant | |
| Catalog 132 , page 147 | |
- Data Sheet (current) [329 KB ]
Experimenter's Phenolic Prototype Board
Save time and money with ready-to-use printed circuit boards. Excellent for use in prototype building, experimenting, hobby or science projects and kit building. Made of tough phenolic with .03" punched holes on 0.150" centers. Features a single land pattern and measures 3-3/8" wide x 6-3/4" long x 1/16" thick.
Report a problem
Suggest a product
Save time and money with ready-to-use printed circuit boards. Excellent for use in prototype building, experimenting, hobby or science projects and kit building. Made of tough phenolic with .03" punched holes on 0.150" centers. Features a single land pattern and measures 3-3/8" wide x 6-3/4" long x 1/16" thick.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PCB |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 6.8 x 3.4 |
| Specification | Value |
|---|---|
| Hole Diameter (ins.) | 0.3 |
| Centers (in.) | 0.150 |
Report a problem
Suggest a product