Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N Tape and Reel

$1.85 ea


  • Part no.: 24812
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: ST232CN.
  • RoHS Compliant
Pricing
# of units Price
1+ $1.85
10+ $1.65
100+ $1.25
IC,MAX232CPE(SP232ACP)


IC,MAX232CPE/ST232CN,DIP-16,
2-DVR/2-RCVR RS-232 5V

Report a problem
Suggest a product
Specification Value
FamilyMAX232
FunctionLine Transmitter/Receiver
Maximum Supply Current10mA
ESD ProtectionNo
Data Rate0.12Mbps
Data Transmission TopologyPoint-to-Point
Driving ModeNo
Interface StandardsEIA/TIA-232-E|RS-232|V.24|V.28
Number of Drivers per Line1
Number of Receiver Enables0
Number of Receivers2
Number of Receivers per Line1
Number of Transceivers2
Number of Transmitter Enables0
Number of Transmitters2
Receiver Communication TypeRS-232
Receiver Signal TypeSingle-Ended
Transmitter Communication TypeRS-232
Transmitter Signal TypeSingle-Ended
Power Supply TypeSingle
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTape and Reel
Pin_Count16
Supplier_PackagePDIP N
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length19.43mm(Max)
Product TypeBus Line Transceiver


Report a problem
Suggest a product