LED Uni-Color Red 630nm 2-Pin Chip LED Tape and Reel

1260365

$0.08 ea


  • Part no.: 1260365
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTST-C190EKT
  • RoHS Compliant
Pricing
# of units Price
1+ $0.08
10+ $0.049
100+ $0.035
1000+ $0.025
5000+ $0.019

Surface Mount Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.52
  • LED length: 1.6mm
  • LED width: 0.8mm
  • LED height: 0.8mm
  • Typical forward voltage: 2V
  • Typical brightness: 2mcd
  • Wavelength: 630nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product