Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 15 Volt 0.05 Amp 14 Pin SOIC N Rail

View LM3046M/NOPB: GP BJT LM3046 Small Outline Pkg (Bipolar)

LM3046M/NOPB: GP BJT LM3046 Small Outline Pkg (Bipolar)


Image is representative only
Texas Instruments
Jameco Part no. 1264497
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM3046M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.72
50+ $0.65
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

Specification Value
FamilyLM3046
Maximum Collector Emitter Voltage15V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain40@1mA@3V
Maximum Operating Frequency120MHz
Maximum DC Collector Current0.05A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
TypeNPN
Pin_Count14
Specification Value
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationQuint
Maximum Power Dissipation750mW
Maximum Collector Base Voltage20V
Number of Elements per Chip5


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.