Transistor General Purpose BJT NPN 15 Volt 0.05 Amp 14-Pin SOIC N Rail

1264497

$0.85 ea


  • Part no.: 1264497
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM3046M/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.73
50+ $0.66
NOTE:
  • Order in multiples of 5

Transistor General Purpose BJT NPN 15 Volt 0.05A 14-Pin SOIC

I.C. LM3046 SMALL OUTLINE PKG.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyLM3046
TypeNPN
CategoryBipolar Small Signal
ConfigurationQuint
Maximum Power Dissipation750mW
Maximum Collector Base Voltage20V
Number of Elements per Chip5
Maximum Collector Emitter Voltage15V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V
Maximum Operating Frequency120MHz
Maximum DC Collector Current0.05A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeGP BJT


Report a problem
Suggest a product