Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 20 Pin Tssop EP Tube

View LM3100MH/NOPB: SRAM Synchronous Zero Bus Turnaround (Zbt) 256K X 36 100MHZ 3.3VOLT TQFP100 (PKG100)

LM3100MH/NOPB: SRAM Synchronous Zero Bus Turnaround (Zbt) 256K X 36 100MHZ 3.3VOLT TQFP100 (PKG100)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1265078
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM3100MH/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.39

# of Unit Price
1+ $5.39
10+ $4.95
100+ $4.49
  • Availability:Ship  3 Days ARO 

 Add to cart

IC SRAM SYNCHRONOUS ZERO BUS TURNAROUND (ZBT) 256K X 36 100MHZ 3.3VOLT TQFP100 (PKG100)

Report a problem
Suggest a product
Specification Value
FamilyLM3100
Output Voltage0.8V to 7V
Maximum Output Current1.5A
Switching Frequency1000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingTube
Pin_Count20
Specification Value
Supplier_PackageTSSOP EP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency93%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.