Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 1.2 Volt to 37 Volt 1 Amp 4 Pin 3+ Tab SOT-223 Tape and Reel

View LM317EMPX/NOPB: LM317 3 Terminal Adjustable Regulator

LM317EMPX/NOPB: LM317 3 Terminal Adjustable Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1265676
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317EMPX/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
2000+ $0.95
10000+ $0.82
20000+ $0.74
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  3 Days ARO 

 Add to cart

3-TERMINAL ADJUSTABLE REGULATOR


IC,LM317EMPX/NOPB,POSITIVE ADJ
1A VREG SOT223-3

Report a problem
Suggest a product
Specification Value
FamilyLM317
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1A
Number of Outputs1
Reference Voltage1.25V(Typ)
TypeLinear
Junction to Ambient140C/W(Typ)
Junction to Case23.5C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingTape and Reel
Pin_Count4
Supplier_PackageSOT-223
Product Width3.56mm
PolarityPositive
Product Height1.6mm
Product Length6.5mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.