Standard Regulator 5 Volt 2.4 Amp 4-Pin 3+ Tab TO-263 Tape and Reel

1271611

$1.29 ea


  • Part no.: 1271611
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM340SX-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $1.29
2500+ $1.13
5000+ $1.03
NOTE:
  • Order in multiples of 500
Low Drop Out (LDO) Regulator Position 5 Volt 1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM340
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage7.5V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product