Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 3.3 Volt 0.1A 3 Pin SOT-23 Tape and Reel

View LM3480IM3-3.3/NOPB: 100 Milliamp Quasi Low-Dropout Linear Voltage Regulator

LM3480IM3-3.3/NOPB: 100 Milliamp Quasi Low-Dropout Linear Voltage Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1272745
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM3480IM3-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$0.85

# of Unit Price
1000+ $0.85
5000+ $0.72
10000+ $0.65
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  1 Wks ARO 

 Add to cart

100 MILLIAMP, QUASI LOW-DROPOUT LINEAR VOLTAGE REGULATOR


IC,LM3480IM3-3.3/NOPB,100MA QU
ASI-LDO/SUPERSOT-3

Report a problem
Suggest a product
Specification Value
FamilyLM3480
Maximum Dropout Voltage @ Current0.9V@10mA|1.1V@100mA
Maximum Input Voltage30V
Output Voltage3.3V
Maximum Output Current0.1A(Min)
Maximum Power Dissipation250mW
Number of Outputs1
TypeLinear
Junction to Ambient300C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Specification Value
Pin_Count3
Supplier_PackageSOT-23
Product Width1.3mm
PolarityPositive
Product Height0.93mm
Product Length2.92mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation10mV(Typ)
Load Regulation20mV(Typ)
Typical Dropout Voltage @ Current0.7V@10mA|0.9V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.