Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Hi-Speed (SMD)

IC, LM348 Small Outline PKG

View LM348M/NOPB: LM348 Small Outline PKG (Hi-Speed (SMD) Op-Amps)

LM348M/NOPB: LM348 Small Outline PKG (Hi-Speed (SMD) Op-Amps)


Image is representative only
Texas Instruments
Jameco Part no. 1273318
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM348M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.87
50+ $0.78
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,LM348 SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Terminal FinishMATTE TIN
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Maximum Input Offset Voltage6@15V mV
Minimum CMRR70 dB
Moisture Sensitivity Level1
TechnologyBipolar
Typical Input Noise Voltage Density60 nV/rtHz
Manufacturer TypeLow Power Amplifier
Maximum Processing Temperature260
MountingSurface Mount
Package14SOIC N
PackagingRail / Tube
TypeGeneral Purpose Amplifier
Maximum Operating Supply Voltage18
Specification Value
Number of Channels per ChipQuad
Power Supply TypeDual
Rail to RailNo
Maximum Input Bias Current0.2@15V uA
Maximum Supply Current4.5@15V mA
Shut Down SupportNo
Typical Voltage Gain104.08 dB
Minimum PSRR77 dB
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage5 V
Typical Dual Supply Voltage9|12|15 V
Typical Slew Rate0.5@15V V/us
Typical Gain Bandwidth Product1 MHz
Typical NonInverting Input Noise Current Density0.52 pA/rtHz
Number of Terminals14


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.