Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 3.3 Volt 3A 4 Pin (3+Tab) TO-263 Rail

View LM1085IS-3.3/NOPB: LM1085 3 AMP Low Dropout Positive Regulator

LM1085IS-3.3/NOPB: LM1085 3 AMP Low Dropout Positive Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1278776
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM1085IS-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.35

# of Unit Price
45+ $2.35
225+ $2.19
450+ $2.05
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  3 Days ARO 

 Add to cart

3 AMP LOW DROPOUT POSITIVE REGULATOR


IC,LM1085IS-3.3/NOPB,3A POSITI
VE LOW DROPOUT REG

Report a problem
Suggest a product
Specification Value
FamilyLM1085
Maximum Dropout Voltage @ Current1.5V@3A
Minimum Input Voltage2.6V
Maximum Input Voltage27V
Output Voltage3.3V
Maximum Output Current3A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation6mV
Load Regulation15mV
Typical Dropout Voltage @ Current1.3V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.