Low Dropout Regulator 3.3 Volt 3A 4-Pin (3+Tab) TO-263 Rail

1278776

$2.55 ea


  • Part no.: 1278776
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM1085IS-3.3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $2.55
225+ $2.29
450+ $2.05
NOTE:
  • • Order in multiples of 45
Low Drop Out (LDO) Regulator Position 3.3 Volt 3A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM1085
Maximum Dropout Voltage @ Current1.5V@3A
Minimum Input Voltage2.6V
Maximum Input Voltage27V
Output Voltage3.3V
Maximum Output Current3A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation6mV
Load Regulation15mV
Typical Dropout Voltage @ Current1.3V@3A


Report a problem
Suggest a product