Quad 1.8Volt1MHz Op E Temp

$0.89 ea


  • Part no.: 1285976
  • Manufacturer: MICROCHIP CORPORATION
  • Manufacturer no.: MCP6004-E/SL
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • Order in multiples of 5
OP Amp Quad General Purpose to I/O 6 Volt Automotive 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyMCP6004
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
Number of Channels per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage6V
Maximum Input Bias Current0.000001uA(Typ)@5.5V
Maximum Input Offset Voltage[email protected]
Minimum CMRR60dB
Minimum PSRR86dB(Typ)
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain112dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.25mm(Min)
Product Length8.65mm
Product TypeOP Amp


Report a problem
Suggest a product