Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Tape and Reel

View LM2575SX-ADJ/NOPB: Simple Switcher 1A Step-Down Voltage Regulator

LM2575SX-ADJ/NOPB: Simple Switcher 1A Step-Down Voltage Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1289475
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2575SX-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.35

# of Unit Price
500+ $2.35
2500+ $2.09
5000+ $1.89
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  3 Days ARO 

 Add to cart

SIMPLE SWITCHER 1A STEP-DOWN VOLTAGE REGULATOR


IC,LM2575SX-ADJ/NOPB,1A STEP-D
OWN SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2575-ADJ
Output Voltage1.23V to 37V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingTape and Reel
Pin_Count6
Specification Value
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.