Con Volt DC-DC Single Output Step Up 5-Pin (5+Tab) TO-220 Rail

1290610

$7.75 ea


  • Part no.: 1290610
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2577T-ADJ/LB03
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.75
10+ $7.15
100+ $6.49
DC to DC Converter Single Step Up 3.5 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2577-ADJ
TypeStep Up
Efficiency80%(Typ)
Output TypeAdjustable
Number of Outputs1
Line Regulation50mV
Load Regulation50mV
Minimum Input Voltage3.5V
Maximum Input Voltage40V
Output Voltage11.6V to 12.4V
Maximum Output Current3A
Switching Frequency56KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product