MOSFET Driver 6A 1 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube

1291647

$1.29 ea


  • Part no.: 1291647
  • Manufacturer: MICROCHIP CORPORATION
  • Manufacturer no.: TC4420CPA
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $0.95
IC, 6A HIGH-SPEED MOSFET DRIVER, PDIP-8


IC,TC4420CPA,DIP-8, 6A SNGL MO
SFET DRVR

Report a problem
Suggest a product
Specification Value
FamilyTC4420
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Maximum Power Dissipation730mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm|2.1Ohm
Peak Output Current6A(Typ)
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product