IC,LM2670S-5.0/NOPB,HI EFFICIE
NCY SIMPLE SWITCHER

1297379

$5.49 ea


  • Part no.: 1297379
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2670S-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $5.49
225+ $5.05
450+ $4.59
NOTE:
  • • Order in multiples of 45
DC to DC Converter Single Step Down 8 Volt to 40 Volt 8-Pin (7+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2670S-5.0
Output Voltage5V
Maximum Output Current3A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count8
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency88%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V


Report a problem
Suggest a product