Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, LM2676SD-3.3/NOPB, 3A Step D OWN Somp Switch 260KH

View LM2676SD-3.3/NOPB: LM2676SD-3.3 5.4A Switching Regulator

LM2676SD-3.3/NOPB: LM2676SD-3.3 5.4A Switching Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1299059
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2676SD-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.15

# of Unit Price
250+ $5.15
1250+ $4.69
2500+ $4.25
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  11 Wks ARO 

 Add to cart

5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14

Report a problem
Suggest a product
Specification Value
FamilyLM2676SD-3.3
Output Voltage3.3V
Maximum Output Current3A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingTape and Reel
Pin_Count14
Specification Value
Supplier_PackageLLP EP
Product Width5mm
Product Height1mm(Max)
Product Length6mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency86%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.