Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 4 Position 4.2MM Straight Bag

View 39-01-4041: 5557 Mini-Fit JR Power Connector Female 4 Contacts Single Row

39-01-4041: 5557 Mini-Fit JR Power Connector Female 4 Contacts Single Row


Image is representative only
Molex Inc.
Jameco Part no. 1299366
Manufacturer MOLEX INC.
Manufacturer no. 39-01-4041
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.35
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Wks ARO 

 Add to cart

MINI-FIT JR POWER CONNECTOR, FEMALE, 4 CONTACTS, SINGLE ROW


MFTIFIT JR REC HSG SR V-0 4CKT


Report a problem
Suggest a product
Specification Value
Family5557
Maximum Current Rating12A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length18mm
Specification Value
Product TypeConnector Discrete Wire Housing
TypeHousing
GenderRCP
Number of Contacts4
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.