Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

13.5A Modular Terminal Block 1 Row 1 Deck

View 39880-0302: 039880 0.2 Inch Pitch 2 Position Terminal Block

39880-0302: 039880 0.2 Inch Pitch 2 Position Terminal Block

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1299761
Manufacturer MOLEX INC.
Manufacturer no. 39880-0302
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.40
50+ $0.36
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

0.2" pitch 2 position Terminal Block


Features

  • Terminal Spacing: 0.2"/5.08mm
  • Top Screw
  • Rows: 1
  • Contacts: 2
  • Mounti

    Report a problem
    Suggest a product
  • Specification Value
    Family039880
    Wire Size16-30AWG
    Number of Contacts2
    Number of Rows1
    Maximum Voltage Rating300VAC
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Termination MethodSolderable
    Pitch5.08mm
    TypeEurostyle Block
    Product Depth8.2mm
    Specification Value
    Product Height10mm
    Product Length5.62mm
    Product TypeConnector Terminal Blocks
    Maximum Current Rating13.5/ContactA
    Contact PlatingTin
    Body OrientationStraight
    Contact MaterialCopper
    Housing MaterialPolyamide
    Housing ColorBlack


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    D-Subminiature Serial Adapter

    Buy Now  $0.79


    Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

    Buy Now  $0.75


    Connector Terminal Blocks 3 Position 5.08mm Solder Straight Thru-Hole 15A

    Buy Now  $0.65

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.