1-ROW,5.08mm,LP BEAU EUROSTYLE"/>

Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

C

Term Block, .200 Inch Pitch, 2 Posit, 1 Row, 5.08MM, LP Beau Eurostyle

View 39880-0302: 039880 13.5A Modular Terminal Block 1 Row 1 Deck

39880-0302: 039880 13.5A Modular Terminal Block 1 Row 1 Deck

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1299761
Manufacturer MOLEX INC.
Manufacturer no. 39880-0302
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Free Friday
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.49
1000+ $0.39
  • Availability: Ship  today  

 Add to cart

13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK


TERM BLOCK,.200"PITCH,2-POSIT,
1-ROW,5.08mm,LP BEAU EUROSTYLE

Report a problem
Suggest a product
Specification Value
Family039880
Wire Size16-30AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating300VAC
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolder
Pitch5.08mm
TypeEurostyle Block
Product Depth8.2mm
Specification Value
Product Height10mm
Product Length5.62mm
Product TypeConnector Terminal Blocks
Maximum Current Rating13.5/ContactA
Contact PlatingTin
Body OrientationStraight
Contact MaterialCopper
Housing MaterialPolyamide
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65

Copyright ©2002 - 2014 Jameco. All Rights Reserved.