Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .118" (3.00mm) Series

Microfit 3.0 M CRP Term CHN 30AU 20-24

View 43031-0003: Phosphor Bronze Tin Gold Finish Wire Terminal (.118 Inch (3.00MM) Series)

43031-0003: Phosphor Bronze Tin Gold Finish Wire Terminal (.118 Inch (3.00MM) Series)


Image is representative only
Molex Inc.
Jameco Part no. 1300144
Manufacturer MOLEX INC.
Manufacturer no. 43031-0003
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.093

# of Unit Price
12000+ $0.093
60000+ $0.083
120000+ $0.075
NOTE:
  • • Order in multiples of 12,000
  • Availability:Ship  4 Wks ARO 

 Add to cart

PHOSPHOR BRONZE, TIN GOLD FINISH, WIRE TERMINAL


MICROFIT 3.0 M CRP TERM CHN
30AU 20-24

Report a problem
Suggest a product
Specification Value
Manufacturer Series43031
Termination TypeWIRE TERMINAL
Contact MaterialPHOSPHOR BRONZE
Contact Finish - MatingTIN GOLD
Specification Value
Wire Gauge (AWG)20
Contact GenderMALE


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.