Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 25MA Bipolar 5 VOLT9 VOLT12 VOLT15 VOLT18 Volt 3 Pin

View OH180U: Hall Effect Sensor 25MA Bipolar 5 VOLT9 VOLT12 VOLT15 VOLT18 Volt 3 Pin

OH180U: Hall Effect Sensor 25MA Bipolar 5 VOLT9 VOLT12 VOLT15 VOLT18 Volt 3 Pin

View Larger Image
Image is representative only
Optek Technology
Jameco Part no. 1871879
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OH180U
  RoHS compliant
Catalog 142 , page 76
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.29
  • Availability: Ship  today  

 Add to cart

HALL EFFECT SENSOR

This hall effect sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, and Schmitt trigger on a single silicon chip. Included on-chip is a bandgap voltage regulator to allow operations with a wide range of supply voltages. The device features logic level output and provides up to 30mA of sink current. This allows direct driving of more than 10 TTL loads or any standard logic family using power supplies ranging from 4.5V to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.


Features:
  • Supply voltage: 25V
  • Supply current: 6mA typical
  • Output ON current: 50mA
  • Output OFF voltage: 25V
  • Input Range: 100-240VAC @ 50-60Hz
  • Length of cord: 6 feet
  • Size: 3.1"L x 2.1"W x 1.1"H
  • Agency Approvals: UL/TUL/CE


Report a problem
Suggest a product
Specification Value
FamilyOH180U
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Product Width1.52mm
Product Height4.57mm
Product Length4.55mm
Magnetic TypeBipolar
Specification Value
Product TypeHall Effect Sensor
Minimum Magnetic Sensor Release Point0Gs
Maximum Magnetic Sensor Operating Point290Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage25V
Typical Magnetic Sensor Hysteresis40Gs


Report a problem
Suggest a product

RELATED PRODUCTS

Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

Buy Now  $1.95


5 Volt 10 mA Hall Effect Sensor

Buy Now  $1.95


Hall Effect Sensor 7mA 5 Volt 3-Pin

Buy Now  $3.99

Copyright ©2002 - 2014 Jameco. All Rights Reserved.