Display 7-Segment Orange .300" Common Anode 630Nm 11Pin Left Hand Decimal Point Lhdp [email protected] [email protected]

$0.39 ea


  • Part no.: 2082265
  • Manufacturer: GENERAL INSTRUMENTS
  • Manufacturer no.: MAN3620A
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25

Single Digit 7-Segment LED Display


The MAN3600A series provides a choice of color of LED displays. They can be mounted in arrays with 0.400-inch (10.16mm) center-to-center spacing.

Features:
  • Common anode model
  • Left hand decimal
  • Orange color
  • Fast switching - excellent for multiplexing
  • Low power consumption
  • Bold solid segments that are highly legible
  • Solid state reliability - long operation life
  • Impact resistant plastic construction
  • Directly compatible with integrated circuits
  • High brightness with high contrast
  • Categorized for Luminous Intensity
  • Standard 14 pin dual-in-line package configuration
  • Wide angle viewing?150°
Applications:
  • Digital readout displays
  • Instrument panels
  • Point of sale equipment
  • Calculators
  • Digital clocks


Report a problem
Suggest a product
Specification Value
ConfigurationCommon Anode
Character Height (inch)0.3
ColorOrange
Dominant Wavelength630nm
Intensity1.8mcd
Maximum Forward Current20mA
Maximum Forward Voltage2.2V
Product TypeLED Displays


Report a problem
Suggest a product