Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> Two Part Board Connector

1.27MM QF50 REC VT Prld Polz .76AU 10CKT

View 90635-1102: 10 Contact Female Two Part Board Connector IDC Receptacle

90635-1102: 10 Contact Female Two Part Board Connector IDC Receptacle


Image is representative only
Molex Inc.
Jameco Part no. 1303759
Manufacturer MOLEX INC.
Manufacturer no. 90635-1102
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.79

# of Unit Price
5+ $0.79
25+ $0.72
50+ $0.68
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Contact Finish - MatingGOLD (30) OVER NICKEL
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded2
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeIDC
Contact Finish - TerminationTIN OVER NICKEL
Total Number of Contacts10
Specification Value
UL Flammability Code94V-0
Additional FeaturePOLARIZED
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
JESD-97 Codee3
Manufacturer Series90635


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.