Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 15 Volt 0.14 Amp 3 Pin TO-92 Box

View LM78L15ACZ/NOPB: LM78L15 3 Terminal Positive Regulator

LM78L15ACZ/NOPB: LM78L15 3 Terminal Positive Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1304137
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78L15ACZ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.41
50+ $0.37
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

3-TERMINAL POSITIVE REGULATOR


IC,LM78L15ACZ/NOPB,3 TERM VR +
15V(4%),100MA

Report a problem
Suggest a product
Specification Value
FamilyLM78L15
Minimum Input Voltage16.7V
Maximum Input Voltage35V
Output Voltage15V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient230C/W(Typ)
Junction to Case60C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation250mV
Load Regulation150mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.