Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, LM2852XMXA-1.0/NOPB, 2A 500K HZ Simple Sync Buck REG

View LM2852XMXA-1.0/NOPB: LM2852XMXA-1.0 2A 500K HZ Simple Sync Buck REG

LM2852XMXA-1.0/NOPB: LM2852XMXA-1.0 2A 500K HZ Simple Sync Buck REG


Image is representative only
Texas Instruments
Jameco Part no. 1304858
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2852XMXA-1.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $4.05
100+ $3.65
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,LM2852XMXA-1.0/NOPB,2A 500K
HZ SIMPLE SYNC BUCK REG

Report a problem
Suggest a product
Specification Value
FamilyLM2852XMXA-1.0
Output Voltage1V
Maximum Output Current2A
Switching Frequency1500KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count14
Supplier_PackageTSSOP EP
Specification Value
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency88%
Output TypeFixed
Number of Outputs1
Line Regulation0.2%(Typ)
Load Regulation8mV/A(Typ)
Minimum Input Voltage2.85V
Maximum Input Voltage5.5V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.