Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator -5 Volt 0.1 Amp 3 Pin TO-92 Box

View LM79L05ACZ/NOPB: LM79L05AC 3 Terminal Negative Regulator

LM79L05ACZ/NOPB: LM79L05AC 3 Terminal Negative Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1305287
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM79L05ACZ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 13
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.46
50+ $0.41
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

3-TERMINAL NEGATIVE REGULATOR


IC,LM79L05ACZ/NOPB,-5.0V/100M
A TO-92 V REG

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
Minimum Input Voltage-7V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient232C/W
Junction to Case60C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityNegative
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation60mV
Load Regulation50mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.