Standard Regulator -5 Volt 0.1 Amp 3 Pin TO-92 Box

$0.55 ea


  • Part no.: 1305287
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM79L05ACZ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.46
50+ $0.42
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92 Box

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation60mV
Load Regulation50mV
Minimum Input Voltage-7V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
Junction to Ambient232C/W
Junction to Case60C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product