Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> MPU, Supervisory Circuits

Processor Supervisor 2.63 Volt 15UA 3 Pin SOT-23 Tape and Reel

View LM809M3-2.63/NOPB: LM809 1 Channel Power Supply Support CKT PDSO3

LM809M3-2.63/NOPB: LM809 1 Channel Power Supply Support CKT PDSO3

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1306212
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM809M3-2.63/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
1000+ $0.55
5000+ $0.44
10000+ $0.40
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 

 Add to cart

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3


IC,LM809M3-2.63/NOPB,UP SUPERV
ISORY IC

Report a problem
Suggest a product
Specification Value
FamilyLM809
Maximum Power Dissipation320mW
Maximum Reset Active Time840ms
Maximum Supply Current15uA(Typ)
Minimum Operating Supply Voltage1V
Maximum Operating Supply Voltage5.5V
Minimum Reset Threshold Voltage2.59V
Maximum Reset Threshold Voltage2.66V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Number of Supervisors1
Screening LevelAutomotive
MountingSurface Mount
PackagingTape and Reel
Specification Value
Pin_Count3
Supplier_PackageSOT-23
Product Width1.3mm
Product Height0.93mm
Product Length2.92mm
Product TypeProcessor Supervisory
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetNo
Output DriverActive Low
Power Fail DetectionNo
Watchdog TimerNo
Monitored Voltage2.63V


Report a problem
Suggest a product

RELATED PRODUCTS

IC,LM81BIMT-3/NOPB,IMPROVED SY

Buy Now  $4.29


Volt Supervisor Monitor 3.086 Volt 4.675 Volt 8-Pin MSOP

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.