Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose Rail to Rail I/O 15.5 Volt 8 Pin Mdip Rail

View LMC6482IN/NOPB: CMOS Dual Rail-to-Rail Input and Output Operational Amplifier

LMC6482IN/NOPB: CMOS Dual Rail-to-Rail Input and Output Operational Amplifier

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1314221
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LMC6482IN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.69

# of Unit Price
40+ $1.69
200+ $1.48
400+ $1.34
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  5 Days ARO 

 Add to cart

CMOS DUAL RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER

Report a problem
Suggest a product
Specification Value
FamilyLMC6482
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000002uA(Typ)@5V
Maximum Input Offset Voltage3mV@5V
TypeGeneral Purpose Amplifier
Maximum Supply Current1.4mA@5V
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1.5MHz
Typical Input Noise Voltage Density37nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate1.3V/us@5V
Typical Voltage Gain116.47dB
Specification Value
TechnologyCMOS
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeLow Power Amplifier
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Output TypeCMOS|Rail to Rail
Number of Channels per Chip2
Power Supply TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.