OP Amp Dual General Purpose Rail to Rail I/O 15.5 Volt 8-Pin MDIP Rail

$1.69 ea


  • Part no.: 1314221
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LMC6482IN/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $1.69
200+ $1.49
400+ $1.35
NOTE:
  • Order in multiples of 40
OP Amp Dual General Purpose to I/O ±7.75 Volt/15.5 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyLMC6482
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
Number of Channels per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000002uA(Typ)@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current1.4mA@5V
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1.5MHz
Typical Input Noise Voltage Density37nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate1.3V/us@5V
Typical Voltage Gain116.47dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product